Honeywell 2TL1-5L

Image may be a representation.
See specs for product details.
Toggle Switch; 2 pole; 3 position; Screw terminal; Locking Lever
Mfr. Part#: 2TL1-5L
Allied Stock#: 70399456

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 5
Pricing (USD) & Availability
Standard Pricing
$46.410 (Each)
1 $46.410
3 $44.200 (Save 5%)
5 $42.430 (Save 9%)
25 $40.220 (Save 13%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Series : TL Series
Termination : Screws

Overview

Honeywell TL Series - MICRO SWITCH Military-Grade Toggle Switches:

Honeywell MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.

TL Series toggle switches offer a variety of circuitry and pole options to easily integrate into a number of applications. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Features:

  • MIL-DTL-3950 qualified switches available to meet military specifications
  • Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
  • 1-, 2-, and 4-pole options for a variety of circuitry requirements
  • 2- and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
  • UL recognized, CSA certified, and
  • CE approved for global use

  • Product Added to Cart
    Honeywell
    Toggle Switch; 2 pole; 3 position; Screw terminal; Locking Lever
    Allied Stock #: 70399456
    Mfr's Part #: 2TL1-5L
    $46.410 Each
    Quantity added: