Honeywell 20046-20

Image may be a representation.
See specs for product details.
Hours Run Meter; 6 digits; Screw; WireLead Connection; 120 V ac
Manufacturer #: 20046-20
Allied Stock #: 70111601

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$112.00 (Each)
1 $112.00
3 $106.67
5 $102.45
25 $97.12
50 $83.20
Availability

6 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE, CSA, UL
Connection Type : Screw
Cut Out, Panel : 1.45 L x 0.95 H in.
Depth : 0.157" (4mm)
Dimensions, Cutout, Inches : 36.83 x 24.13 mm
Display Digit Height : 3 mm
Display Type : Digital
Function : Hour Meter
Input Type : Voltage
Measuring Range : 0 to 99999.9 hrs.
Mounting Type : Panel
Number of Digits : 6 Digits
Range, Measurement : 0 to 99999.9 hr.
Series : 20000 Series
Supply Voltage : 24, 120, 240 VAC VAC
Temperature Range : -54 to +68 °C
Temperature, Opening, Maximum : 68 °C
Temperature, Operating, Minimum : -54 °C
Type : Electromechanical

Overview

The 02000 Series of AC hour meters from Honeywell accurately tracks and records elapsed time of equipment operation to simplify and expedite service, maintenance, testing, and other runtime needs. These reliable meters are totally sealed for protection against moisture and dirt, and all parts are in-process inspected to ensure high quality standards.
AC Hour Meters from Honeywell feature:

  • A rugged design for excellent shock, vibration, and temperature resistance in demanding environments
  • 5-digit measurement with automatic recycle to zero
  • Accurate performance with a tolerance of +0.02%
  • Choice of 24, 120 and 240 VAC models (Range ±10%)
  • A variety of styles for size, termination and mounting flexibility
  • UL, CSA, CE and Mil-spec versions
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment

  • Product Added to Cart
    Honeywell
    Hours Run Meter; 6 digits; Screw; WireLead Connection; 120 V ac
    Allied Stock #: 70111601
    Mfr's Part #: 20046-20
    $112.000 Each
    Quantity added: