Honeywell 1CPSA1B

Image may be a representation.
See specs for product details.
Single Span Cable Pull; Silver Contacts; 1NO/1NC; 120V LED Indicator
Manufacturer #: 1CPSA1B
Allied Stock #: 70118481

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$323.84 (Each)
1 $323.84
3 $308.41
5 $283.74
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 1 NO, 1 NC
Current Rating : 3 A
Function : Safety
IP Rating : IP67
Number of Poles : 1 Pole
Operation : Latched when tripped
Plating, Contact : Silver
Series : CPS Series
Standards : UL, CSA, CE, IP67, NEMA
Voltage Rating : 240 VAC

Overview

Honeywell CPS Series - MICRO SWITCH Cable-Pull Safety Switches:

Honeywell’s MICRO SWITCH CPS Series Cable-Pull Safety Switches provide a readily accessible emergency stop signal, a cost-effective means compared to using multiple emergency stop push-buttons. The CPS Series Cable Pull Safety Switch’s internal mechanism latches on both slackened cable (push) and pulled cable. The 1CPS is intended for use in applications where the cable span is 76 m [250 ft] or shorter. It is an economical solution for shorter runs or zone protection typical to automated systems. The 2CPS Series is intended for use in very long cable runs of 152 m [500 ft] or shorter, such as long conveyor lines found in warehouses. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy set-up. The direct opening switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to the RUN position. When the actuating cable is pulled, slackened, or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap-action operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened, or broken. The NC switch contacts remain open until the CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct opening switch contacts open, the auxiliary contacts also actuate (open contacts close). The auxiliary contacts are electrically isolated from the direct-opening switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling.

Features:

  • Direct opening action of NC (Normally Closed) contacts
  • 2CPS: 2NO/2NC, 1NO/3NC, or 4NC contact configurations
  • 1CPS: 1NO/1NC, 2NO/2NC, 1NO/3NC, or 4NC contact configurations
  • Typical cable span of 76 m [250 ft] in an environment with a temperature change of ±17 °C [±30 °F]. Longer spans are possible depending upon temperature change and installation
  • Choice of three actuator configurations (2CPS)
  • Removable contact block version available (2CPS)
  • J-hook turnbuckle included (2CPS)
  • Large wiring cavity with straight-through wiring
  • Models avaliable without broken cable, slack-cable detection
  • 24 Vdc or 120 Vac bright, multi-cluster high-intensity LED status indicator light available on 2CPS. Single LED on 1CPS
  • Gold-plated contacts are standard on 2CPS, available on 1CPS
  • Electrostatic, epoxy-coated, die-cast zinc housing
  • Optional hardware packets available

    Applications
  • Long conveyor systems found in warehouses and distribution centers
  • Conveyor systems with a high amount of vibration
  • Conveyor systems that experience wide temperature swings
  • Long conveyor systems where easy-through wiring, or highly visible trip status, is required
  • Perimeter guarding in hose-down conditions
  • Packaging equipment
  • Assembly lines

  • Product Added to Cart
    Honeywell
    Single Span Cable Pull; Silver Contacts; 1NO/1NC; 120V LED Indicator
    Allied Stock #: 70118481
    Mfr's Part #: 1CPSA1B
    $323.840 Each
    Quantity added: