Honeywell 19C050PG4K

Image may be a representation.
See specs for product details.
Sensor; Pressure; Gauge; 15VDC; 1/8-27NPT; Stud; 0 to 50psi
Mfr. Part#: 19C050PG4K
Allied Stock#: 70120566

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$150.390 (Each)
25 $150.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Function : Pressure
Package Type : Cylinder
Range, Measurement : 50 PSI
Series : 19C Series
Supply Voltage : 15 VDC
Technology : Piezoelectric
Type : Gauge

Overview

Honeywell's stainless steel 19C Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM (Original Equipment Manufacturer) equipment. The 19C Series sensors are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.


Features:

  • Up to 500 PSI
  • Vacuum, Absolute and Gage Pressure Types
  • Rugged, Isolated Stainless Steel Package
  • Small Size
  • Reliable Semiconductor Technology
  • Calibrated and Temperature Compensated
  • Vacuum Compatible, Isolated Sensors

    Typical Applications:
  • Industrial Controls
  • Process Control Systems
  • Industrial Automation and Flow Control
  • Pressure Calibrators

  • Product Added to Cart
    Honeywell
    Sensor; Pressure; Gauge; 15VDC; 1/8-27NPT; Stud; 0 to 50psi
    Allied Stock #: 70120566
    Mfr's Part #: 19C050PG4K
    $150.390 Each
    Quantity added: