Honeywell 13TS15-7

Image may be a representation.
See specs for product details.
Toggle Switch; 18A 125VAC; 3Pole; (On) Off (On); Bushing mnt; Screw terms; cRUus
Mfr. Part#: 13TS15-7
Allied Stock#: 70119582

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.690 (Each)
1 $18.690
3 $17.510
5 $16.480
25 $15.570
50 $14.750
100 $14.010
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Form : 3P3T
Current Rating : 20 A
Mounting Hole Size : 0.49 In.
Mounting Type : Bushing
Operation : (ON)-OFF-(ON)
Seal Type : Lever to bushing sealed to prevent entrance of liquids or dust
Series : TS Series
Standards : UL Recognized, CSA Certified, CE Approved
Termination : Screws
Type : Toggle

Overview

Honeywell TS Series – MICRO SWITCH General-Purpose Toggle Switches:

MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Features:

  • 2- or 3-position, momentary and maintained action
  • 1- and 2-pole circuitry
  • Rated up to 20 A
  • Lever-to-bushing seal
  • UL, cURus approvals

    Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

  • Product Added to Cart
    Honeywell
    Toggle Switch; 18A 125VAC; 3Pole; (On) Off (On); Bushing mnt; Screw terms; cRUus
    Allied Stock #: 70119582
    Mfr's Part #: 13TS15-7
    $18.690 Each
    Quantity added: