Honeywell 13AT8

Image may be a representation.
See specs for product details.
SWITCH TOGGLE 4PDT 5A 250V
Manufacturer #: 13AT8
Allied Stock #: 70668479

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$436.82 (Each)
1 $436.82
3 $415.98
5 $382.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AT Series

Overview

Honeywell AT Series – 2 pole, 3 position, Solder terminal, Standard Lever, Toggle Switch:

MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Features:

  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
  • 1 Standard toggle, tab, or pull-to-unlock levers.
  • Silver or gold contacts.
  • 15/32-inch bushing.
  • UL recognized, CSA certified basic switches.
  • Lever-to-bushing seal option

    Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

  • Product Added to Cart
    Honeywell
    SWITCH TOGGLE 4PDT 5A 250V
    Allied Stock #: 70668479
    Mfr's Part #: 13AT8
    $436.820 Each
    Quantity added: