Honeywell 136PC15G2L

Image may be a representation.
See specs for product details.
SENSOR VACUUM GAUGE 45 PSI MAX
Manufacturer #: 136PC15G2L
Allied Stock #: 70668437

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$326.85 (Each)
30 $326.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30

Multiples Of: 10

Specifications

Accuracy : ±0.5%
Maximum Pressure Measured : 60 PSI (413.69 kPa)
Operating Temperature, Maximum : 85°C
Operating Temperature, Minimum : -40°C
Output : 0 mV ~ 40 mV
Output Type : Wheatstone Bridge
Port Style : Barbless
Port, Type : Male - 0.19" (4.8mm) Tube
Pressure, Operating : 15 PSI (103.42 kPa)
Series : 136 Series
Supply Voltage : 16V
Termination : PC Pin
Product Added to Cart
Honeywell
SENSOR VACUUM GAUGE 45 PSI MAX
Allied Stock #: 70668437
Mfr's Part #: 136PC15G2L
$326.850 Each
Quantity added: