Honeywell 135-105QAF-J01

Image may be a representation.
See specs for product details.
THERMISTOR NTC 1MOHM GLASS AXIAL
Manufacturer #: 135-105QAF-J01
Allied Stock #: 70668403

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.84 (Each)
500 $5.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Series : 135 Series

Overview

Honeywell 135 Series Temperature Sensors | Discrete Thermistors – Glass Encapsulated Chip DO-35 type, 1,000 Ohm resistance, ±5.0% tolerance, 25/85 BETA = 3348:

135 Series Thermistors are high-quality, hermetically-sealed, glass-encapsulated units in an axial lead package. They cover the full temperature range of -60 °C to 300 °C [-76 °F to 572 °F]. The uniform dimensions are often suited for automated assembly. The tinned copper-clad, steel leads are both solderable and weldable. These rugged sensors are designed for many applications which demand reliability at low cost. Available on tape and reel for automated assembly.

Features:

  • Rugged DO-35 glass encapsulation
  • Enhanced high temperature capability
  • Available on tape and reel
  • Cost effective

    Applications:
  • Consumer electronics
  • PCB temperature sensing
  • Communications
  • Fire detection
  • Computers
  • Low-cost applications with a maximum temperature of 300 °C [615 °F]
  • Automotive

  • Product Added to Cart
    Honeywell
    THERMISTOR NTC 1MOHM GLASS AXIAL
    Allied Stock #: 70668403
    Mfr's Part #: 135-105QAF-J01
    $5.840 Each
    Quantity added: