Honeywell 135-102DAG-J01
Thermistor,Hermetically-Sealed,NTC,Res 1000 Ohms,Tol +/-10%,Axial,DO-35,TC 4Sec.
Mfr. Part #: 135-102DAG-J01 / RS Stock #: 70014877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.16
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coating
Glass Encapsulated
Lead Length
1.125 in
Maximum Operating Temperature
300 °C
Minimum Operating Temperature
-60 °C
Mounting Type
Through Hole
Package Type
DO-35
Primary Type
NTC Thermistors
Resistance
1 Kiloohms
Special Features
Hermetically-Sealed
Termination
Wire Leads
Time Constant
4 Sec.
Tolerance
10% %
Type
NTC
Overview
Features:
Designed for Applications, Which Demand Reliability at Low Cost
Uniform Dimensions Are Ideally Suited For Automated Assembly
Rugged DO-35 Glass Encapsulation
Operating Temperature Range: -60°C to 300°C (-76°F to 572°F)
Delivery from Stock
Ideal for Highly Automated Assembly
Available on Tape and Reel
Dissipation Constant: 2.5 mW/°C in Still Air Minimum
Time Constant: 4 Sec In Still Air Maximum
Resistance Range: 1K Ohms to 1M Ohms