Honeywell 12TW13-3D

Image may be a representation.
See specs for product details.
SWITCH TOGGLE DPDT 5A 125V
Mfr. Part#: 12TW13-3D
Allied Stock#: 70668256

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$106.580 (Each)
1 $106.580
3 $101.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TW Series

Overview

Honeywell TW Series – MICRO SWITCH Miniature Military-Grade Toggle Switch:

MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Features:

  • MIL-DTL-83731 qualified switches are available to meet military/aerospace specifications
  • 1- and 2- pole options along with 2- and 3-position, maintained and momentary toggle action
  • Wide temperature range: -65 °C to 71 °C [-85 °F to 160 °F]
  • 1/4 in and 15/32 in bushing diameters
  • Standard, locking, & colored paddle levers
  • Optional lever locks (pull-to-unlock) require two separate actions to actuate
  • Three popular termination options: screw, solder, and IWTS (Integrated Wire Termination System)
  • Silver alloy or gold-plated contacts
  • Electrical endurance of 20,000 cycles at full load
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -65 °C to 71 °C [-85 °F to 160 °F]
  • Sealed bushing versions
  • Choice of 1/4 in or 15/32 in bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized

    Applications:
  • Military and commercial aircraft and helicopters
  • Military land vehicles (track and wheeled vehicles)
  • Aviation ground support equipment
  • Industrial machinery and construction equipment
  • Process control
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Medical instrumentation


  • Product Added to Cart
    Honeywell
    SWITCH TOGGLE DPDT 5A 125V
    Allied Stock #: 70668256
    Mfr's Part #: 12TW13-3D
    $106.580 Each
    Quantity added: