Honeywell 12TS15-4

Image may be a representation.
See specs for product details.
SWITCH TOGGLE DPST-NC 20A 125V
Manufacturer #: 12TS15-4
Allied Stock #: 70668231

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.23 (Each)
1 $11.23
3 $10.70
5 $10.27
25 $9.73
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TS Series

Overview

Honeywell TS Series – MICRO SWITCH General-Purpose Toggle Switches:

MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Features:

  • 2- or 3-position, momentary and maintained action
  • 1- and 2-pole circuitry
  • Rated up to 20 A
  • Lever-to-bushing seal
  • UL, cURus approvals

    Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation

  • Product Added to Cart
    Honeywell
    SWITCH TOGGLE DPST-NC 20A 125V
    Allied Stock #: 70668231
    Mfr's Part #: 12TS15-4
    $11.230 Each
    Quantity added: