Honeywell 121-104KAH-Q01

Image may be a representation.
See specs for product details.
Glass; 100000 Ohms @ 25 ° C; 2.5 in.; 300 ° C; 20%
Manufacturer #: 121-104KAH-Q01
Allied Stock #: 70014876

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.97 (Each)
1 $11.97
3 $11.40
5 $10.94
10 $10.37
25 $9.46
Availability

111 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coating : Glass Encapsulated
Length, Lead : 2.5 in.
Resistance : 100 kilohms
Series : 121 Series
Special Features : Hermetically-Sealed
Temperature, Operating, Maximum : 300 °C
Tolerance : ±20 %
Type : NTC

Overview

Honeywell 120 & 121 Series Temperature Sensors | Discrete Thermistors – 120 Series Mini Glass Probe & 121 Series Standard Glass Probe:

120 Series and 121 Series Thermistors are shock resistant, rugged, glass-encapsulated units that are often suited for immersion in fluid and convenient for mounting in air sensor assemblies. They are available in two configurations: standard and mini.

Features:

  • Hermetically sealed
  • Rapid response times
  • Excellent long-term stability
  • Weldable platinum iridium leads
  • 120 Series Mini Glass Probe, 1,000 Ohm resistance, ±20.0% tolerance, 25/85 BETA = 3518
  • 121 Series Standard Glass Probe, 10,000 Ohm resistance, ±20.0% tolerance, 25/85 BETA = 3669

    Applications:
  • Military
  • Aerospace
  • Oceanographic

  • Product Added to Cart
    Honeywell
    Glass; 100000 Ohms @ 25 ° C; 2.5 in.; 300 ° C; 20%
    Allied Stock #: 70014876
    Mfr's Part #: 121-104KAH-Q01
    $11.970 Each
    Quantity added: