Honeywell 121-103FAJ-Q01
Thermistor,Hermetically-Sealed,NTC,Res 10000 Ohms,Tol+/-20%,Probe,TC 22Sec.,-60C
Mfr. Part #: 121-103FAJ-Q01 / RS Stock #: 70014875
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.63
5
$24.50
10
$22.64
20
$20.51
50
$18.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coating
Glass Encapsulated
Lead Length
2.5 in
Maximum Operating Temperature
300 °C
Minimum Operating Temperature
-60 °C
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Special Features
Hermetically-Sealed ; Glass Bead
Termination
Wire Leads
Time Constant
22 Sec.
Tolerance
20% %
Type
NTC
Overview
Features
Hermetically Sealed in Glass with High Reliability
Weldable/Solderable Dumet Leads
Available in Tolerances from ±1% to ±25%
Maximum Operating Temp. Range is 300°C (572°F)
Rugged Glass Encapsulated Units
Rugged Shock Resistance
Standard: 1.0 mW/°C in Still Air Minimum
Mini: 0.7 mW/°C in Still Air Minimum
Standard: 22 Sec in Still Air Maximum
Mini: 10 Sec in Still Air Maximum
Resistance Range: 1K Ohms to 10M Ohms