Honeywell 060-1430-06

Image may be a representation.
See specs for product details.
Sensor; Load Cell; Miniature; Tension/Compression; 100 LBF
Manufacturer #: 060-1430-06
Allied Stock #: 70048493
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$921.06 (Each)
1 $921.06
3 $875.01
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Miniature
Function : Pressure
Output : Voltage
Range, Measurement : 100 lbs.
Sensing Mode : Strain Gauge
Supply Voltage : 10 VDC
Technology : Piezoelectric
Termination : Cable
Voltage, Switching : 2 mV/V

Overview

Honeywell Load Cell: Model 31, Miniature, 100 lb Range, Tension/Compression Operation, 15 °C to 70 °C [60 °F to 160 °F] Temperature Compensation, Non-Amplified (mV/V), Integral Twisted Teflon® Leads with Balance Board, 1,5 m [5 ft] Cable Length, Radial Electrical Exit Orientation

Product Added to Cart
Honeywell
Sensor; Load Cell; Miniature; Tension/Compression; 100 LBF
Allied Stock #: 70048493
Mfr's Part #: 060-1430-06
$921.060 Each
Quantity added: