Honeywell 060-0574-03

Image may be a representation.
See specs for product details.
Sensor; Load Cell; Pancake; 10; 000 LBF; Tension Only
Mfr. Part#: 060-0574-03
Allied Stock#: 70048488
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1,494.400 (Each)
1 $1,494.400
3 $1,423.240
5 $1,309.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Pancake
Function : Pressure
Output : Voltage/Current
Range, Measurement : 10000 lbs.
Sensing Mode : Strain Gauge
Supply Voltage : 10 VDC
Technology : Piezoelectric
Termination : Wired Connector
Voltage, Switching : 3 mV/V

Overview

Honeywell Load Cell: Model 41, 10000 lb Range, Compression/Tension Operation, 15 °C to 70 °C [60 °F to 160 °F] Temperature Compensation, 3 mV/V ±0.5 %FS Output, Bendix PTIH-10-6P Electrical Connector, Horizontal Electrical Exit Orientation, ±0.10 % FS Non-Linearity

Product Added to Cart
Honeywell
Sensor; Load Cell; Pancake; 10; 000 LBF; Tension Only
Allied Stock #: 70048488
Mfr's Part #: 060-0574-03
$1,494.400 Each
Quantity added: