Honeywell 060-0287-07G

Image may be a representation.
See specs for product details.
Flush Diaphragm Pressure Transducer 200PSIG
Manufacturer #: 060-0287-07G
Allied Stock #: 70456355
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$815.57 (Each)
1 $815.57
3 $776.73
5 $714.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.5 %
Maximum Pressure Measured : 300 (2068.43) PSI (kPa)
Output : 0-10 mV (5V)
Output Type : Wheatstone Bridge
Package Type : Cylinder
Port Size, Gauge : Male - 7/16 (11.11) UNF In. (mm)
Port Style : Threaded
Pressure, Operating : 200 (1378.95) PSI (kPa)
Series : A-105 Series
Supply Voltage : 5 VDC
Temperature, Operating : -54 ~ 149 °C
Type : Vented Gauge

Overview

Honeywell Pressure Transducer: Model A-105, Flush Diaphragm, 200 psig, 7/16-20 UNF Male Pressure Port, Stainless Steel Case Material, Wetted Material (17-4 PH Stainless Steel) Miniature Footprint, 0.50 %FS Accuracy

Product Added to Cart
Honeywell
Flush Diaphragm Pressure Transducer 200PSIG
Allied Stock #: 70456355
Mfr's Part #: 060-0287-07G
$815.570 Each
Quantity added: