nVent HOFFMAN Q889PCD
Enclosure, Wallmount,Polycarbonate, Gray,2.99x2.91x3.11 In,NEMA13,QLINE D Series
Mfr. Part #: Q889PCD / RS Stock #: 70066937
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$59.05
5
$54.08
10
$49.83
25
$47.61
50
$45.57
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
3.1 in
Approximate Height
3.0 in
Approximate Width
2.9 in
Color
Gray
Enclosure Mounting
Wall Mount
IP Rating
IP67
Material
Acrylonitrile butadiene styrene ; ABS
NEMA Rating
13
Size
Xtra Small in
Type
Box-Lid
UPC Code
00783510171193
Overview
Hoffman Qline D Series — Type 4X Polycarbonate / ABS Contoured Enclosures:
QLine D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative.
Features:
Body is impact-resistant polycarbonate for PCD series and ABS for ABD series
Opaque and clear covers are impact-resistant polycarbonate for PCD series and ABS for ABD series
Polycarbonate material is easily punched, drilled, filed or sawed
Straight side walls permit ganging of multiple enclosures
Cross-point captivated cover screws are stainless steel
Mounting holes molded directly adjacent to cover screws
Cover screws protected by removable caps that are aesthetic and provide tamper resistance
Molded internal pads for mounting optional panels, rails and other components
Panel mounting feature on both body and cover
Seamless foam-in-place gasket assures water-tight and dust-tight seal
Screws provided for mounting optional panel
Material is halogen free
UL 508A Listed; Type 4, 4X, 12, 13
cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No., E61997
Enclosure flammability evaluated per UL 508A
NEMA/EEMAC Type 4, 4X, 12, 13
NEMA/EEMAC Type 4, 4X, 6, 12, 13
CSA File No. 42186: Type 4, 4X, 6, 12, 13
IEC 60529, IP67
Accessories for this Range Include:
Hardware Kit
Hinge Kit
Hol-Sealers Non-Metallic Hole Seals
Mounting Bracket Kit
QLine D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative.
Features:
Accessories for this Range Include: