Hoffman Q4030EXTI

Image may be a representation.
See specs for product details.
Extension Ring 400x300mm; fits 400x300mm; Polycarbonate
Manufacturer #: Q4030EXTI
Allied Stock #: 70312811

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.31 (Each)
1 $91.31
3 $86.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : QLine EMC Family
Series : QLine D Series
UPC Code : 78351014779

Overview

Hoffman Qline D Series — Type 4X Polycarbonate / ABS Contoured Enclosures:

QLine D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative.

Features:

  • Body is impact-resistant polycarbonate for PCD series and ABS for ABD series
  • Opaque and clear covers are impact-resistant polycarbonate for PCD series and ABS for ABD series
  • Polycarbonate material is easily punched, drilled, filed or sawed
  • Straight side walls permit ganging of multiple enclosures
  • Cross-point captivated cover screws are stainless steel
  • Mounting holes molded directly adjacent to cover screws
  • Cover screws protected by removable caps that are aesthetic and provide tamper resistance
  • Molded internal pads for mounting optional panels, rails and other components
  • Panel mounting feature on both body and cover
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Screws provided for mounting optional panel
  • Material is halogen free
  • UL 508A Listed; Type 4, 4X, 12, 13
  • cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No., E61997
  • Enclosure flammability evaluated per UL 508A
  • NEMA/EEMAC Type 4, 4X, 12, 13
  • NEMA/EEMAC Type 4, 4X, 6, 12, 13
  • CSA File No. 42186: Type 4, 4X, 6, 12, 13
  • IEC 60529, IP67

    Accessories for this Range Include:
  • Hardware Kit
  • Hinge Kit
  • Hol-Sealers Non-Metallic Hole Seals
  • Mounting Bracket Kit

  • Product Added to Cart
    Hoffman
    Extension Ring 400x300mm; fits 400x300mm; Polycarbonate
    Allied Stock #: 70312811
    Mfr's Part #: Q4030EXTI
    $91.310 Each
    Quantity added: