Hoffman Q302018PCIQRCCR

Image may be a representation.
See specs for product details.
J BOX TYPE4X/ QR COVER; 175x175x74mm; Polycarbonate
Manufacturer #: Q302018PCIQRCCR
Allied Stock #: 70312310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.77 (Each)
1 $155.77
3 $147.98
Availability

0 can ship immediately.

214 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 6.89 x 6.89 x 2.91 In. (175 x 175 x 74 mm)
Enclosure Mounting : Wall Mount
Family Name : QLine EMC Family
Material : Polycarbonate
Series : QLine I Series
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 7" (178mm)
Type : Junction Box
UPC Code : 78351015984

Overview

Hoffman Qline I Series — EMC Type 4X Polycarbonate / ABS Contoured Enclosures:

The largest-sized QLine enclosure, QLine I provides easy access and protects larger controls from corrosive environments. Choose from screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet your design and security requirements. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative.

Features:

  • Body is impact-resistant polycarbonate for PCI series and ABS for ABI series
  • Polycarbonate and ABS enclosure material is RAL 7035 light-gray inside and out. Optional panels are plated steel
  • Opaque and clear covers are impact-resistant polycarbonate for PCI; opaque covers are ABS for ABI series
  • Polycarbonate and ABS material is easily punched, drilled, filed or sawed
  • Mounting holes molded directly under cover screws
  • Molded internal pads for mounting optional panels, rails and other components
  • Molded internal rails for mounting adjustable-depth panel kit
  • Screws provided for mounting optional panel
  • Optional extension rings are molded polycarbonate
  • Cover includes a molded-in hole for wire lead
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Material is halogen free
  • Screw Cover Enclosures have easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws
  • Enclosures with Quick-Release Latches have polycarbonate hinges and polyester latches with a padlock provision

    ***NOTE: Purchase panels and extension rings separately.
    — A x B x C are internal dimensions

    Accessories for this Range Include:
  • Brass Insert Kit
  • Cover Screw Kit
  • Extension Rings
  • Hardware Kit
  • H2Omit Vent Drains, Type 4X
  • Hinge Kit
  • Hol-Sealers Non-Metallic Hole Seals
  • Mounting Bracket Kit
  • Panel Depth Fitting

  • Product Added to Cart
    Hoffman
    J BOX TYPE4X/ QR COVER; 175x175x74mm; Polycarbonate
    Allied Stock #: 70312310
    Mfr's Part #: Q302018PCIQRCCR
    $155.770 Each
    Quantity added: