Hoffman Q202013PCI

Image may be a representation.
See specs for product details.
ENCLOSURE; NEMA 4X; JBOX; SCREW COVER; 200X200X123MM; POLYCARBONATE
Mfr. Part#: Q202013PCI
Allied Stock#: 70066915

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$93.150 (Each)
1 $93.150
3 $88.490
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 7.4 x 7.4 x 4.84 In. (188 x 188 x 123 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polycarbonate
NEMA Rating : NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series : QLINE D Series
Size : Small
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 7" (178mm)
Type : Junction Box

Overview

The largest-sized QLINE® enclosure, QLINE I provides easy access and protects larger controls from corrosive environments. Choose from screw cover, hinge, internal mounting, variable depth and quickrelease latch options to meet your design and security requirements.

Product Added to Cart
Hoffman
ENCLOSURE; NEMA 4X; JBOX; SCREW COVER; 200X200X123MM; POLYCARBONATE
Allied Stock #: 70066915
Mfr's Part #: Q202013PCI
$93.150 Each
Quantity added: