Hoffman Q181310ABECC

Image may be a representation.
See specs for product details.
Enclosure 125x175x100mm; 175x125x99mm; ABS
Manufacturer #: Q181310ABECC
Allied Stock #: 70312795

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.30 (Each)
1 $36.30
3 $34.49
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 6.89 x 4.92 x 3.9 In. (175 x 125 x 99 mm)
Family Name : QLine EMC Family
Material : ABS
Series : QLine E Series
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 5" (127mm)
Type : Box-Lid
UPC Code : 78351017959

Overview

Hoffman QLine E Series — EMC Type 4X Polycarbonate / ABS Contoured Enclosures:

Medium-size QLine E polycarbonate EMC enclosures have contoured bodies and flush cover screws for an attractive, contemporary appearance while also providing EMC protection in corrosive environments.

Features:

  • Body is impact-resistant polycarbonate
  • Enclosure material is RAL 7035 light-gray outside
  • Optional panels are conductive steel
  • EMC conductive coating in base and cover
  • Gasket of silver/silicone
  • Mounting holes molded directly under cover screws
  • Screws provided for mounting optional panel
  • Polycarbonate material is easily punched, drilled, filed or sawed
  • Cross-point flush cover screws are strong, durable polyamide
  • Mounting tracks along body side walls for PC card installation
  • Molded internal pads for mounting optional panels, rails and other components
  • Shielding effectiveness tested in accordance with: IEEE 299, VG 95-373, part 15, MIL-STD-285
  • UL 508A Listed; Type 4, 4X, 12, 13; File No. E61997
  • cUL Listed per CSA C22.2 No 94: Type 4, 4X, 12, 13; File No., E61997
  • Enclosure flammability evaluated per UL 508A
  • NEMA/EEMAC Type 4, 4X, 12, 13
  • IEC 60529, IP66

    ***NOTE: Purchase panels separately.

  • Product Added to Cart
    Hoffman
    Enclosure 125x175x100mm; 175x125x99mm; ABS
    Allied Stock #: 70312795
    Mfr's Part #: Q181310ABECC
    $36.300 Each
    Quantity added: