Hoffman Q1286ABD

Image may be a representation.
See specs for product details.
Enclosure 80x120x56mm; 120x80x55mm; ABS
Manufacturer #: Q1286ABD
Allied Stock #: 70312760

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.09 (Each)
1 $30.09
3 $28.59
Availability

0 can ship immediately.

189 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 4.72 x 3.15 x 2.17 In. (120 x 80 x 55 mm)
Material : ABS
Series : QLine D Series
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 5" (127mm)
Size, Approximate Width : 3" (76mm)
Type : Box-Lid
UPC Code : 78351017139

Overview

Hoffman Qline D Series — Type 4X Polycarbonate / ABS Contoured Enclosures:

QLine D polycarbonate and ABS enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance. Tough as well as stylish, they are functional in corrosive environments and can withstand occasional submersion. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative.

Features:

  • Body is impact-resistant polycarbonate for PCD series and ABS for ABD series
  • Opaque and clear covers are impact-resistant polycarbonate for PCD series and ABS for ABD series
  • Polycarbonate material is easily punched, drilled, filed or sawed
  • Straight side walls permit ganging of multiple enclosures
  • Cross-point captivated cover screws are stainless steel
  • Mounting holes molded directly adjacent to cover screws
  • Cover screws protected by removable caps that are aesthetic and provide tamper resistance
  • Molded internal pads for mounting optional panels, rails and other components
  • Panel mounting feature on both body and cover
  • Seamless foam-in-place gasket assures water-tight and dust-tight seal
  • Screws provided for mounting optional panel
  • Material is halogen free
  • UL 508A Listed; Type 4, 4X, 12, 13
  • cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No., E61997
  • Enclosure flammability evaluated per UL 508A
  • NEMA/EEMAC Type 4, 4X, 12, 13
  • NEMA/EEMAC Type 4, 4X, 6, 12, 13
  • CSA File No. 42186: Type 4, 4X, 6, 12, 13
  • IEC 60529, IP67

    Accessories for this Range Include:
  • Hardware Kit
  • Hinge Kit
  • Hol-Sealers Non-Metallic Hole Seals
  • Mounting Bracket Kit

  • Product Added to Cart
    Hoffman
    Enclosure 80x120x56mm; 120x80x55mm; ABS
    Allied Stock #: 70312760
    Mfr's Part #: Q1286ABD
    $30.090 Each
    Quantity added: