Hoffman PTHW162415G2

Image may be a representation.
See specs for product details.
PTK DH WD 16x24x15 Gray Type12 Lt Gray; 17.09x23.62x14.96; Steel
Mfr. Part#: PTHW162415G2
Allied Stock#: 70312597

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1061.14 (Each)
1 $1061.14
3 $1008.08
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 17.09 x 23.62 x 14.96 In. (434 x 600 x 380 mm)
Series : PROTEK Series
Size, Approximate Depth : 15" (381mm)
Size, Approximate Height : 17" (432mm)
Size, Approximate Width : 24" (610mm)
Type : Box-Lid

Overview

Protek Hinged Stainless Steel Enclosure
Premium range of hinged cabinets from the Hoffman PROTEK series provide an excellent choice for racking 19" racking. Designed for use within electronic installlations and supports panel mounting, and provides both front and back entry for easy access. Designed for protection against the ingress of water, dirt, corrosive agents and various other contaminants. A benefit of the PROTEK series is the compact enclosure style, making them suitable for use within applications where wall space is at a premium.

Product Added to Cart
Hoffman
PTK DH WD 16x24x15 Gray Type12 Lt Gray; 17.09x23.62x14.96; Steel
Allied Stock #: 70312597
Mfr's Part #: PTHW162415G2
$1,061.140 Each
Quantity added: