nVent HOFFMAN PPP108
Enclosure Accessory; Partial Subpanel; White; Steel; 935 x 730 mm
Mfr. Part #: PPP108 / RS Stock #: 70312087
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$521.97
3
$495.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
For Use With
1400 mm Or Taller Frames
Material
Steel ; Zinc Galvanized
Type
Partial Subpanel
UPC Code
78351099340
Overview
Partial Subpanel
Partial Subpanels are 12 gauge steel, have flanges on four sides and are painted white. Panels can be positioned vertically in 25-mm increments and also can be positioned at any depth in 25-mm increments using the optional grid straps. Conductive subpanels are unpainted galvanized steel. All
necessary mounting hardware is included.
Partial Subpanels are 12 gauge steel, have flanges on four sides and are painted white. Panels can be positioned vertically in 25-mm increments and also can be positioned at any depth in 25-mm increments using the optional grid straps. Conductive subpanels are unpainted galvanized steel. All
necessary mounting hardware is included.