Hoffman PPFSM164G

Image may be a representation.
See specs for product details.
Enclosure Accessory; Side-Mount Panel; Natural; Steel; 1508 x 247 mm
Mfr. Part#: PPFSM164G
Allied Stock#: 70312014

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$278.62 (Each)
1 $278.62
3 $264.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Dimensions : 59.4 x 9.7" (1509 x 246mm)
Material : Steel
Series : PROLINE Series
Type : Side-Mount Panel

Overview

Side-Mount Subpanel
Side-mounted panels can be installed on the interior sides of frames. The panel and all the hardware needed to attach the subpanels to a frame are included. Hardware is plated. Panels are 12 gauge steel with a white finish. Conductive panels are unpainted galvanized steel.

Product Added to Cart
Hoffman
Enclosure Accessory; Side-Mount Panel; Natural; Steel; 1508 x 247 mm
Allied Stock #: 70312014
Mfr's Part #: PPFSM164G
$278.620 Each
Quantity added: