Hoffman PPF1810G

Image may be a representation.
See specs for product details.
Enclosure Accessory; Subpanel; Steel; Natural; For use with 1800 x 1000 mm
Mfr. Part#: PPF1810G
Allied Stock#: 70311972

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$413.86 (Each)
1 $413.86
3 $393.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
For Use With : 1800 x 1000mm Frames
Material : Steel
Series : PROLINE Series
Type : Subpanel

Overview

Full Subpanel
PROLINE™ subpanels are designed to provide maximum panel depth, panel size and ease of installation. Full subpanels slide into the frame on nylon glide blocks, which support the entire weight of the subpanel.

  • All necessary mounting hardware is included
  • Subpanels are 12 ga. steel (Doublebay enclosures 1400mm tall or taller are 10 ga.), have flanges on all sides and are painted white
  • Conductive subpanels are unpainted galvanized steel
  • Subpanels can be mounted at nearly any depth in 25-mm increments
  • Panels installed in the rearmost position in joined (ganged) enclosures provide a continuous mounting surface without requiring joining panels
  • Mounting hardware attaches to the top or to the sides of the frame
  • Additional Mounting Hardware is available for applications requiring more support in the center or bottom of the subpanel.

  • Product Added to Cart
    Hoffman
    Enclosure Accessory; Subpanel; Steel; Natural; For use with 1800 x 1000 mm
    Allied Stock #: 70311972
    Mfr's Part #: PPF1810G
    $413.860 Each
    Quantity added: