Hoffman PDS78R

Image may be a representation.
See specs for product details.
Solid Door 700x800mm LtGray; fits 700x800mm; Steel
Manufacturer #: PDS78R
Allied Stock #: 70311381

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$455.74 (Each)
1 $455.74
3 $432.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Type : Door
UPC Code : 78351094850

Overview

PROLINE Solid Doors
Hoffman 19 in rack solid doors are available in various different finishes to suit the requirements of the installler. With steel RAL 7035 textured light-gray polyester powder paint, stainless steel and EMC doors finished with paint over plated surfaces. A removable door bar system is included on doors taller than 700 mm and wider than 400 mm. Optional data pockets, door stops, grounding kits and 180° hinges are available. A flush bezel latch operates the 3-point latching system. Doors for 700-mm frames have 2-point latching. Hidden hinges permit attachment to the front or back of each enclosure frame. The use of a side door adapter or a cable entry cabinet allows doors to be attached to the sides of the enclosure frame.

Product Added to Cart
Hoffman
Solid Door 700x800mm LtGray; fits 700x800mm; Steel
Allied Stock #: 70311381
Mfr's Part #: PDS78R
$455.740 Each
Quantity added: