Hoffman HB9630J

Image may be a representation.
See specs for product details.
PHASE JUMPERS; 3+1 & 2+2 Gray; 1.18x3.54x0.12; Copper
Manufacturer #: HB9630J
Allied Stock #: 70310151

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray

Overview

Hoffman S-5000 Series Fused Switch diskonnector
Hoffman's S-5000 open-style non-fused switch diskonnectors provide a premium and reliable switching capabilities. Switch bodies offer the freedom to mount switches both the switch diskonnector itself, or to the door of the enclosure it is mounted within. This S-5000 series provide the application with a direct current load-make / load-break switching between 250 to 1250 A at 1000 V dc. S-5000 series are designed to adhere to UL98B standards, for photovoltaic applications. The switch diskonnectors allow for solar integrators & OEMS to achieve 1000 V ratings according to UL1741 standard for inverters & interconnection systems. Offered in three frame sizes & current ranges to suit various installlations.

Product Added to Cart
Hoffman
PHASE JUMPERS; 3+1 & 2+2 Gray; 1.18x3.54x0.12; Copper
Allied Stock #: 70310151
Mfr's Part #: HB9630J
$54.160 Each
Quantity added: