Hoffman F6624FG

Image may be a representation.
See specs for product details.
Wiring Trough 6.00x6.00x24.00; 6.00x6.00x24.00; Fiberglass
Mfr. Part#: F6624FG
Allied Stock#: 70307414

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$487.740 (Each)
1 $487.740
3 $463.350 (Save 5%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 6 x 6 x 24 In. (152 x 152 x 610 mm)
Material : Fiberglass
Size, Approximate Depth : 24" (610mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Type : Trough

Overview

fiberglass Straight Section Trunking
Hoffman fiberglass straight section trunking is a temperature and chemical resistant wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. These trunking sections are available in various lengths with a removable top cover.

Product Added to Cart
Hoffman
Wiring Trough 6.00x6.00x24.00; 6.00x6.00x24.00; Fiberglass
Allied Stock #: 70307414
Mfr's Part #: F6624FG
$487.740 Each
Quantity added: