Hoffman F22T36HC

Image may be a representation.
See specs for product details.
Wiring Trough 2.50x2.50x36.00 Gray; 2.50x2.50x36.00; Steel
Mfr. Part#: F22T36HC
Allied Stock#: 70309082

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$168.89 (Each)
1 $168.89
3 $160.44
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 2.5 x 2.5 x 36 In. (64 x 64 x 914 mm)
Size, Approximate Depth : 36" (914mm)
Size, Approximate Height : 3" (76mm)
Size, Approximate Width : 3" (76mm)
Type : Trough

Overview

Lay-In Series Hinged Straight Section Trunking
Hoffman Lay-In series hinged straight section trunking is an open top wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The removeable top hinged cover provides convenient cable installlation and maintence. An opening on one side allows wires and cables to be laid in along the entire run without pulling. These trunking sections are available in various lengths.

Product Added to Cart
Hoffman
Wiring Trough 2.50x2.50x36.00 Gray; 2.50x2.50x36.00; Steel
Allied Stock #: 70309082
Mfr's Part #: F22T36HC
$168.890 Each
Quantity added: