Hoffman F101060RTGV

Image may be a representation.
See specs for product details.
Basic Galvized 3R Trough; 10.00x10.00x60.00; Steel
Mfr. Part#: F101060RTGV
Allied Stock#: 70307352

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$351.02 (Each)
1 $351.02
3 $333.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 10 x 60 x 10 In. (254 x 1524 x 254 mm)
Size, Approximate Depth : 10" (254mm)
Size, Approximate Height : 10" (254mm)
Size, Approximate Width : 60" (1524mm)
Type : Trough

Overview

Lay-In Series galvanized Flat Cover Straight Section Trunking
Hoffman Lay-In series galvanized straight section trunking is an open design wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The open design allows wires and cables to be laid safely along the entire run without pulling. These trunking sections are available in various lengths.

Product Added to Cart
Hoffman
Basic Galvized 3R Trough; 10.00x10.00x60.00; Steel
Allied Stock #: 70307352
Mfr's Part #: F101060RTGV
$351.020 Each
Quantity added: