Hoffman ERCFP3U48

Image may be a representation.
See specs for product details.
Enclosure Accessories; Front Panel; Gray; Aluminum; Fits 3U x 483 mm
Manufacturer #: ERCFP3U48
Allied Stock #: 70307267

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.50 (Each)
1 $37.50
3 $35.63
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
For Use With : 19" Rack-Mount/Desktop Cases
Material : Aluminum
Size : Fits 3U x 483 mm
Type : Front Panel

Overview

Front Panels
Blank front panel provides a means to close front or rear of a desktop case. The smooth anodized surface is ideal for mounting controls or meters, etc. The front panel is 2.5-mm thick and fits into the 6-mm (0.24-in.) recess on front (or rear) of the case. Hardware to mount front panel is furnished with case.

Product Added to Cart
Hoffman
Enclosure Accessories; Front Panel; Gray; Aluminum; Fits 3U x 483 mm
Allied Stock #: 70307267
Mfr's Part #: ERCFP3U48
$37.500 Each
Quantity added: