Hoffman ED1PBXM

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 1 Hole; 22.5mm; Steel; NEMA13; IP66; Gray; Drawn Series
Mfr. Part#: ED1PBXM
Allied Stock#: 70308746

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$87.500 (Each)
1 $87.500
3 $83.130
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : No Cable Entry
Color : Gray
Configuration : No Cable Entry
Enclosure Mounting : Panel Mount
Hole Size : 22 mm
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 4 ; NEMA 12 ; NEMA 13
Number of Holes : 1 Hole
Series : Drawn Series
Special Features : Grounding Nut/Bonding Point ; Oil-Resistant Gasket ; Domed Cover
Standards : UL 508 Type 12 ; CSA Enclosure 12 ; IEC 529 ; JIC STD EGP-1-1967

Overview

Hoffman Drawn Series Pushbutton Enclosures
Hoffman Drawn series push button enclosures are designed to hold 30.5 mm or 22.5 mm push buttons and switches. These enclosures have no welded seams or sharp corners. The top cover features a gasket seal that provides an IP66 rating. The Drawn series are a 16 gage steel with a gray polyester powder paint inside and out.

Product Added to Cart
Hoffman
Enclosure; Pushbutton; 1 Hole; 22.5mm; Steel; NEMA13; IP66; Gray; Drawn Series
Allied Stock #: 70308746
Mfr's Part #: ED1PBXM
$87.500 Each
Quantity added: