Hoffman E4PBXSS

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 4 Hole; 30.5mm; Stainless; NEMA13; IP66; Pentair Stainless Serie
Manufacturer #: E4PBXSS
Allied Stock #: 70308623

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$472.02 (Each)
1 $472.02
3 $448.42
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : No Cable Entry
Color : Natural
Configuration : No Cable Entry
Dimensions : 10 x 4 x 4.75 In. (254 x 102 x 121 mm)
Enclosure Mounting : Panel Mount
Hole Size : 30 mm
IP Rating : IP66
Material : Stainless Steel
NEMA Rating : NEMA 4X ; NEMA 12 ; NEMA 13
Number of Holes : 4 Hole
Series : Pentair Stainless Series
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 10" (254mm)
Size, Approximate Width : 4" (102mm)
Special Features : Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards : UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94
Type : Pushbutton Inline Enclosure
UPC Code : 78351059380

Overview

Hoffman E Series Stainless Steel Pushbutton Enclosures
Hoffman E series stainless steel push button enclosures are designed to hold 30.5 mm and 22.5 mm push buttons and switches. These enclosures have ground smooth continuously welded seams. The E series enclosures provide protection against dirt, dust, oil and water.

Product Added to Cart
Hoffman
Enclosure; Pushbutton; 4 Hole; 30.5mm; Stainless; NEMA13; IP66; Pentair Stainless Serie
Allied Stock #: 70308623
Mfr's Part #: E4PBXSS
$472.020 Each
Quantity added: