Hoffman E30PBAM

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 30 Hole; 22.5mm; Steel; NEMA13; IP65; Gray; Pentair Series
Manufacturer #: E30PBAM
Allied Stock #: 70308585

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$425.11 (Each)
1 $425.11
3 $403.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : No Cable Entry
Color : Gray
Configuration : No Cable Entry
Enclosure Mounting : Panel Mount
Hole Size : 22 mm
IP Rating : IP65
Material : Steel
NEMA Rating : NEMA 12 ; NEMA 13
Number of Holes : 30 Hole
Series : Pentair Series
Special Features : Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards : UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94 ; IEC 60529
Type : Console Pushbutton Enclosure
UPC Code : 78351013083

Overview

Hoffman E Series Sloped Pushbutton Enclosures
Hoffman E series sloped front push button enclosures are designed to hold 30.5 mm and 22.5 mm push buttons and switches. These enclosures have ground smooth continuously welded seams. The E series are made of steel with a gray polyester powder paint inside and out.

Product Added to Cart
Hoffman
Enclosure; Pushbutton; 30 Hole; 22.5mm; Steel; NEMA13; IP65; Gray; Pentair Series
Allied Stock #: 70308585
Mfr's Part #: E30PBAM
$425.110 Each
Quantity added: