Hoffman E151509PPT

Image may be a representation.
See specs for product details.
Junction Box; Panel Mnt; Polycarbonate; UL94HB; Gray/Clear; 5.91x5.91x3.54 In; NEMA 4X
Manufacturer #: E151509PPT
Allied Stock #: 70278593

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 5.91 x 5.91 x 3.54 In. (150 x 150 x 90 mm)
Enclosure Mounting : Panel Mount
IP Rating : IP66
Material : Polycarbonate
NEMA Rating : NEMA 4X
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Special Features : Clear Cover
Type : Junction Box

Overview

These attractive and robust polycarbonate enclosures provide protection for sensitive electrical components. Choose from solid or transparent cover options with rugged molded-in hinges, stainless steel hinge pins and stainless steel quick-release Latch. Molded-in drip shields above and below the door effectively divert liquids in left- or right-hand hinged applications. These enclosures provide exceptional long-life component protection and performance in wet, dry or corrosive environments.



Specifications:

  • IP66 and UL Type 4X Certifications

  • Molded-In Lockout Hasp with Cover Lift Tab

  • Stainless Steel Mounting Brackets Provided

  • Body and Cover are Molded, Impact-Resistant Polycarbonate

  • Transparent Cover Models Provide 100% Visibility

  • Molded-In, Overlapping Drip Shields on Top and Bottom of Body

  • Cover Includes Continuous Foam-in-Place Gasket in Tongue-and-Groove Channel

  • Enclosure Body and Cover Offer Robust, Molded-In Hinges with Stainless Steel Hinge Pins

  • Stainless Steel, Quick-Release Latch Secure Cover

  • Attractive, Light Gray, Glossy Finish



    Industry Standards:

  • UL 508A Listed; Type 4X; File No. E343339

  • cUL Listed per CSA C22.2 No 94; Type 4X; File No E343339

  • Enclosure flammability evaluated per UL 508A

  • Gray 94 V-0, Transparent 94-HB

  • NEMA/EEMAC Type 4X

  • IEC 60529, IP66

  • Product Added to Cart
    Hoffman
    Junction Box; Panel Mnt; Polycarbonate; UL94HB; Gray/Clear; 5.91x5.91x3.54 In; NEMA 4X
    Allied Stock #: 70278593
    Mfr's Part #: E151509PPT
    $54.310 Each
    Quantity added: