Hoffman E12PBX

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 12 Hole; 30.5mm; Steel; NEMA13; IP65; Gray; Pentair Series
Manufacturer #: E12PBX
Allied Stock #: 70308519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$228.36 (Each)
1 $228.36
3 $216.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : No Cable Entry
Color : Gray
Configuration : No Cable Entry
Dimensions : 11.75 x 8.5 x 4.7 In. (298 x 216 x 119 mm)
Enclosure Mounting : Panel Mount
Hole Size : 30 mm
IP Rating : IP65
Material : Steel
NEMA Rating : NEMA 12 ; NEMA 13
Number of Holes : 12 Hole
Series : Pentair Series
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 12" (305mm)
Size, Approximate Width : 9" (229mm)
Special Features : Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards : UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94 ; IEC 60529
Type : Pushbutton Array Enclosure
UPC Code : 78351058190

Overview

Hoffman E Series Extra Deep Pushbutton Enclosures
Hoffman E series extra deep push button enclosures are designed to hold 22.5 mm push buttons and switches. The extra depth of these enclosures accommodates additional pushbutton contact blocks. These enclosures have ground smooth continuously welded seams. The E series are a 14 gage steel with a gray polyester powder paint inside and out.

Product Added to Cart
Hoffman
Enclosure; Pushbutton; 12 Hole; 30.5mm; Steel; NEMA13; IP65; Gray; Pentair Series
Allied Stock #: 70308519
Mfr's Part #: E12PBX
$228.360 Each
Quantity added: