nVent HOFFMAN E10PBA
Enclosure,Pushbutton,10 Hole,30.5mm,Steel,NEMA13,IP65,Gray,Pentair Series
Mfr. Part #: E10PBA / RS Stock #: 70308505
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$418.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
7 in
Approximate Width
13.00 in
Cable Entry
No Cable Entry
Color
Gray
Configuration
No Cable Entry
Dimensions
8.50 in H X 14.30 in W X 8.60 in L
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP65
Material
Steel
NEMA Rating
NEMA 12 ; NEMA 13
Number of Holes
10
Special Features
Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards
UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94 ; IEC 60529
Type
Console Pushbutton Enclosure
UPC Code
78351057980
Weight
9.699999809 lbs
Overview
Hoffman E Series Sloped Pushbutton Enclosures
Hoffman E series sloped front push button enclosures are designed to hold 30.5 mm and 22.5 mm push buttons and switches. These enclosures have ground smooth continuously welded seams. The E series are made of steel with a gray polyester powder paint inside and out.
Hoffman E series sloped front push button enclosures are designed to hold 30.5 mm and 22.5 mm push buttons and switches. These enclosures have ground smooth continuously welded seams. The E series are made of steel with a gray polyester powder paint inside and out.