Hoffman D664WFW

Image may be a representation.
See specs for product details.
CABINET; WIFI; POLYPRO; NEMA 4X; WINDOW COVER; 6.12X6.12X4.38; POLYESTER
Manufacturer #: D664WFW
Allied Stock #: 70066692

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$164.77 (Each)
1 $164.77
3 $155.78
5 $142.80
10 $136.00
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 6.12 x 6.12 x 4.38 In. (155 x 155 x 111 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Polyester
NEMA Rating : NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series : PolyPro WiFi Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Type : Junction Box
UPC Code : 78351018704

Overview

Hoffman PolyPro WiFi Series — Type 4X Wall-Mounted WiFi / WLAN Enabled Enclosures:

PolyPro WiFi enclosures provide protection for wireless equipment in both indoor and outdoor locations. The polyester construction and wood panel allow WiFi and WLAN signals to pass through the enclosure unimpeded. They perform exceptionally well in applications where harsh chemicals, weather extremes, a corrosive environment or flames demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable.

Features:

  • Non-glass-filled polyester material offers superior UV resistance; eliminates fiberbloom associated with fiberglass
  • Scratch-resistant polycarbonate windows
  • Standard models include body and cover, two mounting feet, two latch assemblies with optional cover screws and hardware, and 3/4-in. plywood panel
  • Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
  • Resists cracking and provides excellent impact resistance
  • Lighter-weight than fiberglass
  • Easy, dustless in-field modifications using standard tools
  • Overlapping tongue-and-groove raised cover and gasket provide secure Type 4X seal
  • Removable snap-hinge cover allows for easy access to cover and body for modifications
  • Molded layout grid on inside of body and solid covers assists with component mounting
  • Molded-in embosses for rear panel mounting
  • Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
  • Polyester material is RAL 7035 light-gray textured finish inside and out
  • Recyclable

  • Product Added to Cart
    Hoffman
    CABINET; WIFI; POLYPRO; NEMA 4X; WINDOW COVER; 6.12X6.12X4.38; POLYESTER
    Allied Stock #: 70066692
    Mfr's Part #: D664WFW
    $164.770 Each
    Quantity added: