Hoffman CSD302412SSST

Image may be a representation.
See specs for product details.
Enclosure; Sloping; Stainless Steel; Wall Mount; 30.0x24.0x12.0 in.; IP66
Mfr. Part#: CSD302412SSST
Allied Stock#: 70328869
Quantity  

Resources

Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,254.740 (Each)
1 $2,254.740
3 $2,142.010 (Save 5%)
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Cover Locking : Quarter-Turn Latch
Cover Mounting : Hinged
Dimensions : 30 x 24 x 12 In. (762 x 610 x 305 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Stainless Steel
NEMA Rating : NEMA 3R ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series : Concept Series
Size : Large
Size, Approximate Depth : 12" (305mm)
Size, Approximate Height : 30" (762mm)
Size, Approximate Width : 24" (610mm)
Special Features : Hidden Hinges
Type : Console/Sloping

Overview

APPLICATION
For indoor or outdoor applications that require a sloped top and corrosion protection from chemicals and water. CONCEPT™ Enclosures feature streamlined styling with an attractive stroked finish and flush, stainless steel quarter-turn Latch for secure closure.

SPECIFICATIONS

  • Manufactured from 16 and 14 gauge Type 304 stainless steel
  • 20 degree sloped top prevents pooling of liquids and accumulation of other debris
  • Minimum-width body flange provides maximum body opening
  • External formed 90-degree body flange
  • Panel mounting studs fit optional CONCEPT panels and other accessories
  • Mounting holes in back of body for direct mounting or for optional external mounting brackets
  • Type 304 stainless steel hidden hinges promote clean aesthetic appearance (two hinges on models under 36 in. in height; three hinges for models 36 in. and taller)

    FINISH
    Door and body have smooth, #4 brushed finish

  • Product Added to Cart
    Hoffman
    Enclosure; Sloping; Stainless Steel; Wall Mount; 30.0x24.0x12.0 in.; IP66
    Allied Stock #: 70328869
    Mfr's Part #: CSD302412SSST
    $2,254.740 Each
    Quantity added: