Hoffman CSD302410WLG

Image may be a representation.
See specs for product details.
Wall-Mount Encl.; Window LtGray; 30.00x24.00x10.00; Steel
Mfr. Part#: CSD302410WLG
Allied Stock#: 70308021

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$778.620 (Each)
1 $778.620
3 $739.690 (Save 5%)
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 30 x 24 x 10 In. (762 x 610 x 254 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Steel
Series : Concept Series
Size, Approximate Depth : 10" (254mm)
Size, Approximate Height : 30" (762mm)
Size, Approximate Width : 24" (610mm)
Type : Junction Box

Overview

APPLICATION
CONCEPT™ Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. Available in solid or window single-door and two-door landscape, flush-mount and sloped-top versions for application and mounting flexibility. Two-door landscape models provide full-width access and easy panel installation.

SPECIFICATIONS

  • 14, 16 or 18 gauge steel (see table)
  • Seams continuously welded and ground smooth
  • Corner-formed doors
  • Simple easy-to-remove and install hinge pins with built-in captivation clip
  • High-torque threadless studs and fasteners on door
  • Minimum-width body flange provides maximum door opening (210 degrees)
  • External formed body flange
  • Panel mounting studs fit optional CONCEPT panels and other accessories
  • Mounting holes in back of body for optional external wall-mount brackets
  • Hidden hinges
  • Doors are interchangeable and easily removed by pulling clipstyle hinge pins
  • Seamless foam-in-place gasket
  • Quarter-turn slotted latch(es)
  • Door alignment device on doors wider than 30 in.
  • Four hinges on 60-in.-high enclosures
  • Grounding stud on body; bonding provision on door (except window-door models)
  • Provisions for thermoplastic data pocket (right-hand hinged door on two-door models)
  • Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
  • Single-door enclosures have a three-point latch system on enclosures where A is equal to or greater than 42-in. with quarter-turn, slotted latch
  • Window-door enclosures have a clear polycarbonate window flush with door surface
  • Mounting frame on flush-mount enclosures extends completely around enclosure
  • Two-door enclosures have a overlapping door design which provides full-width access
  • Two door enclosures have a three-point latch system on righthand hinged door furnished with flush slotted insert
  • Illustrated instruction sheet

    FINISH
    Two standard finishes are available: ANSI 61 Gray or RAL 7035 textured light-Gray polyester powder paint inside and out.

  • Product Added to Cart
    Hoffman
    Wall-Mount Encl.; Window LtGray; 30.00x24.00x10.00; Steel
    Allied Stock #: 70308021
    Mfr's Part #: CSD302410WLG
    $778.620 Each
    Quantity added: