nVent HOFFMAN CSD24246
Concept Single-Door Enclosure, 24.00x24.00x6.00, Gray, Mild Steel, Type 4 & 12
Mfr. Part #: CSD24246 / RS Stock #: 70307992
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$664.65
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
6 in
Approximate Height
24 in
Approximate Width
24 in
Color
Gray
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Steel
Type
Junction Box
UPC Code
78351077370
Overview
APPLICATION
CONCEPT™ Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. Available in solid or window single-door and two-door landscape, flush-mount and sloped-top versions for application and mounting flexibility. Two-door landscape models provide full-width access and easy panel installation.
SPECIFICATIONS
14, 16 or 18 gauge steel (see table)
Seams continuously welded and ground smooth
Corner-formed doors
Simple easy-to-remove and install hinge pins with built-in captivation clip
High-torque threadless studs and fasteners on door
Minimum-width body flange provides maximum door opening (210 degrees)
External formed body flange
Panel mounting studs fit optional CONCEPT panels and other accessories
Mounting holes in back of body for optional external wall-mount brackets
Hidden hinges
Doors are interchangeable and easily removed by pulling clipstyle hinge pins
Seamless foam-in-place gasket
Quarter-turn slotted latch(es)
Door alignment device on doors wider than 30 in.
Four hinges on 60-in.-high enclosures
Grounding stud on body; bonding provision on door (except window-door models)
Provisions for thermoplastic data pocket (right-hand hinged door on two-door models)
Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
Single-door enclosures have a three-point latch system on enclosures where A is equal to or greater than 42-in. with quarter-turn, slotted latch
Window-door enclosures have a clear polycarbonate window flush with door surface
Mounting frame on flush-mount enclosures extends completely around enclosure
Two-door enclosures have a overlapping door design which provides full-width access
Two door enclosures have a three-point latch system on righthand hinged door furnished with flush slotted insert
Illustrated instruction sheet
FINISH
Two standard finishes are available: ANSI 61 Gray or RAL 7035 textured light-Gray polyester powder paint inside and out.
CONCEPT™ Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. Available in solid or window single-door and two-door landscape, flush-mount and sloped-top versions for application and mounting flexibility. Two-door landscape models provide full-width access and easy panel installation.
SPECIFICATIONS
FINISH
Two standard finishes are available: ANSI 61 Gray or RAL 7035 textured light-Gray polyester powder paint inside and out.