nVent HOFFMAN CSD20168
Enclosure, Single-Door, Type 4, 20.00x16.00x8.00, Gray, Mild Steel, Concept
Mfr. Part #: CSD20168 / RS Stock #: 70066837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$546.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
20 in
Approximate Width
16 in
Color
Gray
Configuration
Without Knock-Outs
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Steel
NEMA Rating
NEMA 13
Size
Medium in
Special Features
Hinged
Type
Junction Box
UPC Code
78351077410
Overview
These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening