Hoffman CSD201610WLG

Image may be a representation.
See specs for product details.
Wall-Mount Encl.; Window LtGray; 20.00x16.00x10.00; Steel
Manufacturer #: CSD201610WLG
Allied Stock #: 70307066

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$571.56 (Each)
1 $571.56
3 $542.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 20 x 16 x 10 In. (508 x 406 x 254 mm)
Enclosure Mounting : Wall Mount
Family Name : CONCEPT Family
IP Rating : IP66
Material : Steel
Series : Concept Type 4 and 12 Series
Size, Approximate Depth : 10" (254mm)
Size, Approximate Height : 20" (508mm)
Size, Approximate Width : 16" (406mm)
Type : Junction Box
UPC Code : 78351037809

Overview

Hoffman Concept Type 4 and 12 Series — 16 or 14 Gauge, Flush Quarter-turn Latching Enclosure with Window | CONCEPT Family:

Concept Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn latches and an attractive, durable finish. Two-door landscape models provide full-width access and easy panel installation. Use stylish Concept EMC Enclosures with their convenient quarter-turn latches in indoor or outdoor applications to contain stray electromagnetic interference (EMI) signals produced by internal components and to shield those components from external EMI/RFI interference.

Features:

  • 16 or 14 gauge steel
  • Seams continuously welded and ground smooth
  • Corner-formed doors
  • Simple easy-to-remove and install hinge pins with built-in captivation clip
  • High-torque threadless studs and fasteners on door
  • Minimum-width body flange provides maximum door opening (210 degrees)
  • Door opens 210 degrees
  • External formed body flange
  • Panel mounting studs fit optional Concept panels and other accessories
  • Mounting holes in back of body for optional external wall-mount brackets
  • Removable door with hidden hinges for clean, aesthetic appearance
  • Seamless foam-in-place gasket
  • Quarter-turn slotted latch(es)
  • Door alignment device on doors wider than 30 in.
  • Four hinges on 60in.-high enclosures
  • Grounding stud on body; bonding provision on door
  • Provisions on door for optional high-impact thermoplastic data pocket
  • Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
  • Installation instructions provided
  • Three-point latch system on enclosures where A is equal to or greater than 42-in. with quarter-turn, slotted latch

    ***NOTE: Purchase panels separately.
    — Optional NEMA-size panels require conversion kit Catalog Number CCPM4.
    — Reference the Specification Sheet for Popular Cooling Products and Popular Accessories

    Accessories for this Range Include:
  • Door Stop Kit
  • Handles
  • Lock Inserts
  • Concept Panels
  • Mounting-Bracket Kits

  • Product Added to Cart
    Hoffman
    Wall-Mount Encl.; Window LtGray; 20.00x16.00x10.00; Steel
    Allied Stock #: 70307066
    Mfr's Part #: CSD201610WLG
    $571.560 Each
    Quantity added: