Hoffman CSD12126W

Image may be a representation.
See specs for product details.
Junction Box; Wallmount; Steel; Gray; 12x12x6In; NEMA13; Hinged; 1/4 Turn Latch; Concept
Mfr. Part#: CSD12126W
Allied Stock#: 70067272

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$428.140 (Each)
1 $428.140
3 $406.720 (Save 5%)
Availability

0 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 12 x 12 x 6 In. (305 x 305 x 152 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Material : Steel
NEMA Rating : NEMA 13
Series : Concept Series
Size : Medium
Size, Approximate Depth : 6" (152mm)
Size, Approximate Height : 12" (305mm)
Size, Approximate Width : 12" (305mm)
Special Features : Hinged
Type : Junction Box

Overview

These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening

Product Added to Cart
Hoffman
Junction Box; Wallmount; Steel; Gray; 12x12x6In; NEMA13; Hinged; 1/4 Turn Latch; Concept
Allied Stock #: 70067272
Mfr's Part #: CSD12126W
$428.140 Each
Quantity added: