Hoffman CP556012B

Image may be a representation.
See specs for product details.
CONCEPT OI LtGray; 550x600x120mm; Steel
Mfr. Part#: CP556012B
Allied Stock#: 70307657

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,025.390 (Each)
1 $1,025.390
3 $974.110 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 21.65 x 23.62 x 4.72 In. (550 x 600 x 120 mm)
Series : Concept Series
Size, Approximate Depth : 5" (127mm)
Size, Approximate Height : 22" (559mm)
Size, Approximate Width : 24" (610mm)
Type : Junction Box

Overview

CONCEPT Series HMI Enclosure Black Extrusion
Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman. Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed to be modified to suit your application exactly. Constructed from a 14 gage steel body coupled with a 0.125" aluminum front plate. RAL 7035 light gray polyester powder coat gives the enclosure a premium finish.

Product Added to Cart
Hoffman
CONCEPT OI LtGray; 550x600x120mm; Steel
Allied Stock #: 70307657
Mfr's Part #: CP556012B
$1,025.390 Each
Quantity added: