Hoffman CP455518

Image may be a representation.
See specs for product details.
CONCEPT OI LtGray; 450x550x180mm; Steel
Mfr. Part#: CP455518
Allied Stock#: 70307592
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$886.06 (Each)
1 $886.06
3 $841.77
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 17.72 x 21.65 x 7.09 In. (450 x 550 x 180 mm)
Series : Concept Series
Size, Approximate Depth : 7" (178mm)
Size, Approximate Height : 18" (457mm)
Size, Approximate Width : 22" (559mm)
Type : Junction Box

Overview

CONCEPT Series HMI Enclosure Black Extrusion
Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman. Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed to be modified to suit your application exactly. Constructed from a 14 gage steel body coupled with a 0.125" aluminum front plate. RAL 7035 light gray polyester powder coat gives the enclosure a premium finish.

Product Added to Cart
Hoffman
CONCEPT OI LtGray; 450x550x180mm; Steel
Allied Stock #: 70307592
Mfr's Part #: CP455518
$886.060 Each
Quantity added: