Hoffman CP2535

Image may be a representation.
See specs for product details.
CONCEPT Panel White; fits 25.00x35.00; Steel
Mfr. Part#: CP2535
Allied Stock#: 70306911

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$60.150 (Each)
1 $60.150
3 $57.150 (Save 5%)
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Dimensions : 23.2 x 33.2" (589 x 843mm)
Material : Steel
Series : Concept Series
Type : Internal Panel

Overview

CONCEPT™ Panels
These panels are taller and wider than corresponding NEMA-size panels. Panels are 14 or 12 gauge steel and painted white or have a conductive finish. Panels have a formed flange along any side that is longer than 22.20 in. (564 mm). CP2420 and CP2424 have a flange on all four sides.

Product Added to Cart
Hoffman
CONCEPT Panel White; fits 25.00x35.00; Steel
Allied Stock #: 70306911
Mfr's Part #: CP2535
$60.150 Each
Quantity added: