Hoffman Cooling SH09GS61001

Image may be a representation.
See specs for product details.
Fan; Filter Fan Shroud; INCH FF SHROUD GS ANSI 61
Manufacturer #: SH09GS61001
Allied Stock #: 70279036
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$112.50 (Each)
1 $112.50
3 $106.88
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 12.75 H x 10 W x 3 D In.
Finish : ANSI 61 polyester powder coated paint
Primary Type : Fan Accessories
Protection, Exhaust Grill Models : SG09, TFP4
Protection, Filter Fan Models : SF09, TFP4
Type : Filter Fan Shrouds

Overview

Industry Standards:
Maintains UR/cUR Type 3R and Type 12 rating when properly installed on a Type 3R or Type 12 enclosure.
UL 508A UR/cUR; Type 3R; File No. 61997

Features:

  • Protects Filter Fan and Exhaust Grill from Wind-Driven Rain and High-Pressure Hose Water
  • Does Not Impede Air Flow of Filter Fan and Exhaust Grill
  • Easy One Person Installation with Simple Back Panel Mounting
  • Easily Accessed Filter Simplifies Replacement
  • Low Profile Design
  • Stainless Steel Pest Screen
  • Provides Type 3R Protections and Maintains a Type 12 Rating When Used with an Equivalent Rated Filter Kit

    Finish
  • RAL 7035 Light Gray Polyester Powder Coat Paint on Galvanized Metal
  • ANSI 61 Gray Polyester Powder Coat Paint on Galvanized Metal
  • Stainless Steel #304

  • Product Added to Cart
    Hoffman Cooling
    Fan; Filter Fan Shroud; INCH FF SHROUD GS ANSI 61
    Allied Stock #: 70279036
    Mfr's Part #: SH09GS61001
    $112.500 Each
    Quantity added: