Hoffman Cooling SF1324434

Image may be a representation.
See specs for product details.
IP54 13IN 571 FF 24V 7035 Lt Gray; 12.72x12.72x5.51; Plastic
Manufacturer #: SF1324434
Allied Stock #: 70312980

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Dimensions : 12.72 x 12.72 x 5.51 In. (323 x 323 x 140 mm)
Fan Type : DC
Series : SF13 Series
Size, Approximate : 12.7 x 12.7 In. (323 x 323 mm)
Special Features : IP54
Thickness, Approximate : 5.5 In. (140 mm)
Voltage Rating : 24 VDC
Product Added to Cart
Hoffman Cooling
IP54 13IN 571 FF 24V 7035 Lt Gray; 12.72x12.72x5.51; Plastic
Allied Stock #: 70312980
Mfr's Part #: SF1324434
$623.970 Each
Quantity added: